Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCT7310-D
Order Code3813895
Product RangeCT7300 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,865.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,865.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCT7310-D
Order Code3813895
Product RangeCT7300 Series
Technical Datasheet
No. of Channels2 Channel
Bandwidth Min-
Bandwidth Max-
Accuracy0.5%
Crest Factor-
Resolution %-
External Height356mm
External Width356mm
External Depth97mm
Product RangeCT7300 Series
Product Overview
CT7300 is an economical 2-pen circular process chart recorder that measures and records up to two process variables from a variety of inputs. Record and optional alarm settings are easily configured for multiple recording applications. To protect your process, the CT7300 battery back-up will continuously record up to 48 hours in the event of a power loss.
- Available with display
- Universal input
- 254mm (10") chart
- Quick, easy setup
- Easy-to-replace paper chart with magnetic hub
- No "Dip Switches" to set during configuration
- Latching or non-latching programmable relays
- Built-in chart lights
Contents
Recorder, Operator’s manual, Pens and 100 charts.
Technical Specifications
No. of Channels
2 Channel
Bandwidth Max
-
Crest Factor
-
External Height
356mm
External Depth
97mm
Bandwidth Min
-
Accuracy
0.5%
Resolution %
-
External Width
356mm
Product Range
CT7300 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate