Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCT8112
Order Code3899055
Product RangeCT8100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7,126.000 |
Price for:Each
Minimum: 1
Multiple: 1
€7,126.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCT8112
Order Code3899055
Product RangeCT8100 Series
Technical Datasheet
No. of Channels2 Channel
Bandwidth Min0.5Hz
Bandwidth Max100Hz
Accuracy0.5%
Crest Factor-
Resolution %0.15%
External Height425.96mm
External Width358.65mm
External Depth196.85mm
Product RangeCT8100 Series
Technical Specifications
No. of Channels
2 Channel
Bandwidth Max
100Hz
Crest Factor
-
External Height
425.96mm
External Depth
196.85mm
Bandwidth Min
0.5Hz
Accuracy
0.5%
Resolution %
0.15%
External Width
358.65mm
Product Range
CT8100 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001