| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €828.910 |
Product Information
Product Overview
CT87 series temperature recorder is a precision instrument used to monitor and record temperature on a 152 mm (6") circular chart. The CT87 may be carried as portable instrument or mounted in a fixed location. The CT87 offers a variety of features to meet any temperature recording requirement. A combination of three temperature ranges and three chart speeds provides a high degree of flexibility. In addition, the chart rotation may be set for single or continuous turn operation as required by a particular application. To protect the data being recorded, the CT87 uses an automatic battery backup to maintain operation during a power outage.
- Temperature range 0 to 120°C, 0 to 250°C and 250 to 500°C, adaptor for 220VAC operation
- Type J thermocouple input
- LED digital display of temperature
- Front panel controls for fast, easy setup
- 6-hour, 24-hour, or 7-day chart rotation
- Select for single or continuous chart rotation
- Free standing or wall mounted
- Fold down carrying handle
- Durable polycarbonate case
- Plug-in SMP connection for J thermocouple
Contents
Temperature Recorder, TC-GG-J-24-72-SMP-M beaded wire thermocouple probe, 1 package assorted charts, 2 pens, AC adaptor, Type J thermocouple, 8 “AA” batteries and operator’s manual.
Technical Specifications
1 Channel
-
-
235mm
70mm
-
1%
-
184mm
CT87 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate