Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCT87LF-220
Order Code3899075
Product RangeCT87 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €640.270 |
Price for:Each
Minimum: 1
Multiple: 1
€640.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCT87LF-220
Order Code3899075
Product RangeCT87 Series
Technical Datasheet
No. of Channels-
Bandwidth Min-
Bandwidth Max-
Accuracy1%
Crest Factor-
Resolution %-
External Height235mm
External Width184mm
External Depth70mm
Product RangeCT87 Series
Technical Specifications
No. of Channels
-
Bandwidth Max
-
Crest Factor
-
External Height
235mm
External Depth
70mm
Bandwidth Min
-
Accuracy
1%
Resolution %
-
External Width
184mm
Product Range
CT87 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.100131