Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCT87P-230
Order Code3813907
Product RangeCT87P Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €861.200 |
Price for:Each
Minimum: 1
Multiple: 1
€861.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCT87P-230
Order Code3813907
Product RangeCT87P Series
Technical Datasheet
No. of Channels1 Channel
Bandwidth Min-
Bandwidth Max-
Accuracy1%
Crest Factor-
Resolution %-
External Height235mm
External Width184mm
External Depth70mm
Product RangeCT87P Series
Product Overview
CT87P pressure recorder is a versatile instrument that accurately measures and records pressures. The remote sensor has a 6' long cord and a 17-4 stainless steel pressure port with 1/4 NPT threads. Burst pressure 2500 psi rated for any gas or fluid compatible with 17-4 stainless steel. Battery backup assures normal operation during power interruptions. The unit can also be run from any 12 Vdc source (auto or marine).
- 152mm (6") circular pressure recorder with psi ranges, 230VAC
- 13mm (0.5") LED display
- 152mm (6") chart
- 3 pressure ranges
- 4 recording speeds
- Front-panel selectable controls
- Single or continuous chart rotation
- Free standing or wall mounted
Contents
Circular pressure recorder, AC adaptor, 60 assorted charts, 2 pens, 8 “AA” batteries and operator’s manual.
Technical Specifications
No. of Channels
1 Channel
Bandwidth Max
-
Crest Factor
-
External Height
235mm
External Depth
70mm
Bandwidth Min
-
Accuracy
1%
Resolution %
-
External Width
184mm
Product Range
CT87P Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.13551