Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,433.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,433.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCTS-75
Order Code3859008
Product RangeCT Series
Technical Datasheet
Supply Voltage240V
Watt Density40W/in²
Power Consumption7.5kW
Operating Temperature Min-
Operating Temperature Max-
Diameter - Imperial15"
Diameter - Metric381mm
Heater Plug Type-
Heated Length - Imperial26"
Heated Length - Metric660.4mm
Sheath MaterialSteel
Heated MediumCorrosive Fluids
No. of Heating Elements-
Product RangeCT Series
Technical Specifications
Supply Voltage
240V
Power Consumption
7.5kW
Operating Temperature Max
-
Diameter - Metric
381mm
Heated Length - Imperial
26"
Sheath Material
Steel
No. of Heating Elements
-
Watt Density
40W/in²
Operating Temperature Min
-
Diameter - Imperial
15"
Heater Plug Type
-
Heated Length - Metric
660.4mm
Heated Medium
Corrosive Fluids
Product Range
CT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate