Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoD5452
Order Code3866248
Product RangeD5000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €442.140 |
Price for:Each
Minimum: 1
Multiple: 1
€442.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoD5452
Order Code3866248
Product RangeD5000 Series
Technical Datasheet
No. of Channels4Channels
Sampling Rate1SPS
Input Voltage Max-
Input Current Max-
Bandwidth-
External Height27.9mm
External Width62.2mm
External Depth91.4mm
Product RangeD5000 Series
Product Overview
OMEGABUS® four channel sensor to computer interface modules designed for data acquisition systems based on personal computers and other processor-based equipment with standard serial I/O ports.
- 2252 ohm thermistor input and RS-485 output
- Four channel analogue input
- ASCII format command/response protocol
- 15bit measurement resolution
- Continuous self-calibration, no adjustments of any kind
- Programmable digital filter
- Screw terminal plug connectors supplied
Contents
Four channel sensor, CD ROM (includes a complete operator’s manual and Windows setup software).
Technical Specifications
No. of Channels
4Channels
Input Voltage Max
-
Bandwidth
-
External Width
62.2mm
Product Range
D5000 Series
Sampling Rate
1SPS
Input Current Max
-
External Height
27.9mm
External Depth
91.4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11975