Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoD6720
Order Code3885066
Product RangeMODBUS D6000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €448.870 |
Price for:Each
Minimum: 1
Multiple: 1
€448.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoD6720
Order Code3885066
Product RangeMODBUS D6000 Series
Technical Datasheet
No. of Channels15Channels
Sampling Rate-
Input Voltage Max-
Input Current Max-
Bandwidth-
External Height102mm
External Width152mm
External Depth38mm
Product RangeMODBUS D6000 Series
Product Overview
D6720 is a 15-bit digital output module. The D6720 digital output modules contain 15 individual open-collector transistor outputs for controlling annunciators, lamps, or other devices that require an ON/OFF signal. The D6720 digital output modules also contain programmable features such as a communications watchdog timer and programmable start-up signal values for each bit. The communications watchdog timer can be used to move the digital output signals to a known “safe” condition in the event of a communications failure.
- Complete data acquisition modules for use in process control systems
- Continuous self-calibration, no adjustments required
- Removable screw terminal plug connectors supplied
- Requires 10V to 30VDC unregulated supply
Contents
MODBUS ® serial interface module, Operator’s manual, Utility software on CD.
Technical Specifications
No. of Channels
15Channels
Input Voltage Max
-
Bandwidth
-
External Width
152mm
Product Range
MODBUS D6000 Series
Sampling Rate
-
Input Current Max
-
External Height
102mm
External Depth
38mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.421841