Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €1,782.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,782.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Advanced force or torque indicator for use with remote sensors
- Interchangeable force and torque sensors
- High speed 7000Hz sampling rate
- Selectable units of measure
- Calibration data stored in sensor
- USB, RS232, Mitutoyo and analogue outputs
- Programmable setpoints with indicators and outputs
- Large backlit graphics display
- Live load bar graph with set point markers
- Peak readings and set points always displayed
Contents
Advanced force or torque indicator, Carrying case, Universal voltage AC adaptor, Quick start guide, Users manual, Certificate of conformance.
Technical Specifications
Measuring Capacity
10klbf
Manufacturer Warranty
3 Years
Accuracy
0.1%
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1113