Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDFG81-100
Order Code3866095
Product RangeDFG81 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,073.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,073.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDFG81-100
Order Code3866095
Product RangeDFG81 Series
Technical Datasheet
Measuring Capacity100lbf
Accuracy0.3%
Manufacturer Warranty-
Product RangeDFG81 Series
Product Overview
- Industrial grade mechanical force gauge 100pounds
- ±0.3% accuracy
- Rugged die-cast aluminium housing
- Tare ring and peak hold
- Ergonomic design, economical price
- Mountable to test fixtures
- Ergonomic design makes the DFG81 ideal for handheld use
- Can also be mounted on a test fixture
Contents
Force gauge, Hard carrying case, 5 measuring tips, 3" extension rod.
Technical Specifications
Measuring Capacity
100lbf
Manufacturer Warranty
-
Accuracy
0.3%
Product Range
DFG81 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.29727