Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDM12CAB-8-3
Order Code3805536
Product RangeDM12CAB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €53.950 |
Price for:Each
Minimum: 1
Multiple: 1
€53.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDM12CAB-8-3
Order Code3805536
Product RangeDM12CAB Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions8 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeDM12CAB Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Dual M12 3m (9.8') cable for sensors and transmitters
- 8-pin M12 connectors with gold plated contacts
- Straight connection
- 28 gauge stranded tinned copper conductors
- Shielded conductors with 300V insulation rating
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
9.8ft
SVHC
No SVHC (17-Jan-2022)
Connector Type B
M12 Receptacle
Cable Length - Metric
3m
Product Range
DM12CAB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.219085