Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDMD-19I
Order Code3815396
Product RangeDMD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €256.240 |
Price for:Each
Minimum: 1
Multiple: 1
€256.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDMD-19I
Order Code3815396
Product RangeDMD Series
Technical Datasheet
Signal Conditioner InputBridge
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy-
Supply Voltage Min10VDC
Supply Voltage Max40VDC
Output Current20mA
Product RangeDMD Series
Technical Specifications
Signal Conditioner Input
Bridge
No. of Output Channels
1Channels
Supply Voltage Min
10VDC
Output Current
20mA
Signal Conditioner Output
Current
Accuracy
-
Supply Voltage Max
40VDC
Product Range
DMD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001