Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €649.200 |
Price for:Each
Minimum: 1
Multiple: 1
€649.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDMD4059.
Order Code3463002
Technical Datasheet
Signal Conditioner InputBridge
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels1Channels
Accuracy-
No. of Channels1 Channel
Output Current20mA
Supply Voltage Min85VAC
Supply Voltage Max265VAC
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range-
Technical Specifications
Signal Conditioner Input
Bridge
No. of Output Channels
1Channels
No. of Channels
1 Channel
Supply Voltage Min
85VAC
Operating Temperature Min
-10°C
Product Range
-
Signal Conditioner Output
Current, Voltage
Accuracy
-
Output Current
20mA
Supply Voltage Max
265VAC
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24313