Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDP7007
Order Code3871580
Product RangeDP7000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €188.080 |
Price for:Each
Minimum: 1
Multiple: 1
€188.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDP7007
Order Code3871580
Product RangeDP7000 Series
Technical Datasheet
No. of Digits / Alpha3
Meter FunctionThermocouple
Meter Range0°C to 999°C / 32°F to 999°F
Digit Height12.7mm
Panel Cutout Height29mm
Panel Cutout Width71mm
Supply Voltage Min-
Supply Voltage Max24V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeDP7000 Series
Technical Specifications
No. of Digits / Alpha
3
Meter Range
0°C to 999°C / 32°F to 999°F
Panel Cutout Height
29mm
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
DP7000 Series
Meter Function
Thermocouple
Digit Height
12.7mm
Panel Cutout Width
71mm
Supply Voltage Max
24V
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979