Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDPF64
Order Code3804389
Product RangeDPF60 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €501.970 |
Price for:Each
Minimum: 1
Multiple: 1
€501.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDPF64
Order Code3804389
Product RangeDPF60 Series
Technical Datasheet
No. of Digits / Alpha6
Digit Height15mm
Supply Voltage Min94VAC
Supply Voltage Max126VAC
Panel Cutout Height45mm
Panel Cutout Width92mm
Operating Temperature Min5°C
Operating Temperature Max54°C
Product RangeDPF60 Series
Product Overview
- Ratemeter with 2 separate 5A SPDT alarms
- Front-panel programming and scaling
- Rate and total in one unit
- Remote or front-panel reset
- Relays latch or auto-recycle
- Zero and span adjustable
- Rate alarm Acts as Window alarm with hysteresis around setpoint
Contents
Ratemeter, Mounting bracket, Gasket and screws, Operator’s manual.
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
94VAC
Panel Cutout Height
45mm
Operating Temperature Min
5°C
Product Range
DPF60 Series
Digit Height
15mm
Supply Voltage Max
126VAC
Panel Cutout Width
92mm
Operating Temperature Max
54°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.03782