Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDPGM8001-600
Order Code3884826
Product RangeDPGM8001 Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €514.820 |
Price for:Each
Minimum: 1
Multiple: 1
€514.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDPGM8001-600
Order Code3884826
Product RangeDPGM8001 Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max600bar
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeDPGM8001 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
DPGM8001-600 is a DPGM8001 series general-purpose digital pressure gauge and indicator. This gauge with display offers 0.25% full-scale terminal point accuracy in a rugged easy-to-use unit. All stainless steel wetted parts make them suitable for a wide variety of industrial liquids and gaseous media. IP67 ingress protection allows use in wash-down applications. This features user-selectable engineering units, allowing one gauge to be used for a variety of pressure scales. The DPGM8001 comes standard with many features that are 20-segment bar graph, min and max memory, programmable engineering units, and backlighting for easy reading.
- Range is -1 (vacuum) to 1600 bar, gauge, vacuum and compound
- Two “AA” alkaline included battery, 2000 hr. minimum battery life, 4 levels battery indicator
- 1Hz update rate, selectable 1min (default), 5min, 20min or set to NONE to remain ON power on time
- 100 million cycle life, MIL-STD-202G method 201A vibration/213 B, test condition K shock
- 5-digit numeric top line, 5 character alphanumeric lower line display
- 12 o’clock view angle, standard, blue backlight
- Polycarbonate/ABS enclosure material (case and back), polycarbonate window
- 5 digit LCD display with large 12mm digits
- User-selectable engineering units, MIN/MAX readings, tare function standard
- Stainless steel wetted parts, laser welded, operating temperature range from -20 to +60°C
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-20°C
Product Range
DPGM8001 Series
Operating Pressure Max
600bar
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.349266