Quantity | Price (ex VAT) |
---|---|
1+ | €270.340 |
Product Overview
DRSL-DC1 is a DIN rail conditioner with process input. isolated repeater provides a competitive choice in terms of both price and technology for galvanic isolation of current signals to SCADA systems or PLC equipment. The unit provides isolation and 1:1 conversion of standard current signals. The unit offers isolation between input, output and supply. Provides surge suppression and protects control systems from transients and noise. The DRSL-DC1 also eliminates ground loops and can be used for measuring floating signals. Low power consumption facilitates DIN rail mounting without the need for any air gap. Measurement ranges are factory calibrated. The unit operates over a wide temperature range from -25 to 70°C (-13 to 158°F).
- Input range from 0 to 20mA
- Isolation voltage is 300V
- Slimline housing—only 6mm (0.24') wide
- Fast response time <lt/>7ms
Notes
DIN rail is sold separately.
Technical Specifications
Current
1Channels
16.8VDC
0.8W
Current
0.05%
31.2VDC
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate