Quantity | Price (ex VAT) |
---|---|
1+ | €280.030 |
Product Information
Product Overview
DRSL-LPO-2 is a 2-channel DRSL-LPO series DIN rail 2-wire transmitter isolator provides a competitive choice in terms of both price and technology for galvanic isolation of current signals to SCADA systems or PLC equipment. These units provide isolation and 1:1 conversion of standard current signals and are powered by the host (output) current signal loop. Input transmitter (Tx) power supply of 3.5 to 32.5V is provided. The DRSL-LPO series offers isolation between input and output, provides surge suppression and protects control systems from transients and noise. These units also eliminate ground loops and can be used for measuring floating signals. Low power consumption facilitates DIN rail mounting without the need for any air gap. Measurement ranges are factory calibrated. This isolator operates over a wide temperature range from -25 to 70°C (-13 to 158°F).
- Input range from 4 to 20mA
- Isolation voltage is 300V
- Low channel voltage drop
Notes
DIN rail is sold separately.
Technical Specifications
Current
2Channels
3.5V
50mW
Current
0.05%
32.5V
DRSL-LPO Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate