Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €676.270 |
Price for:Each
Minimum: 1
Multiple: 1
€676.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDRST-BG
Order Code4199600
Technical Datasheet
Signal Conditioner InputVoltage
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy-
Supply Voltage Min19.2VDC
Supply Voltage Max28.8VDC
Output Current20mA
Signal Conditioner MountingDIN Rail
Isolation InputNon Isolated
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Signal Conditioner Input
Voltage
No. of Output Channels
1Channels
Supply Voltage Min
19.2VDC
Output Current
20mA
Isolation Input
Non Isolated
SVHC
No SVHC (17-Jan-2022)
Signal Conditioner Output
Current
Accuracy
-
Supply Voltage Max
28.8VDC
Signal Conditioner Mounting
DIN Rail
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25