Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €405.950 |
Price for:Each
Minimum: 1
Multiple: 1
€405.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDTG-500
Order Code3870482
Technical Datasheet
Measuring Range Max1mm
Accuracy-
Graduations0.0025mm
Product Range-
Product Overview
- Digital coating thickness gauge with a range of 0 to 40.0 mils (0 to 1000 micrometres)
- Measures coating thickness on ferrous materials
- One-hand operation
- Backlit display
- User selectable units, micrometer or mils
- Auto hold and shut off functions
- Calibration kit included
Technical Specifications
Measuring Range Max
1mm
Graduations
0.0025mm
Accuracy
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.189601