Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDTG-RTD100-1/4-300-E
Order Code3885017
Product RangeDTG-RTD100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €737.210 |
Price for:Each
Minimum: 1
Multiple: 1
€737.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDTG-RTD100-1/4-300-E
Order Code3885017
Product RangeDTG-RTD100 Series
Technical Datasheet
Temperature Measuring Range-51°C to +538°C
External Height115.1mm
External Width114.8mm
External Depth74.2mm
Product RangeDTG-RTD100 Series
Product Overview
Digital RTD thermometer gauge with NEMA 4X enclosure, 3in stem length and 1/4in dial diameter.
- Large backlit display with 25mm (1in) digits readable from over 10.7m (35ft)
- Up to ±0.2°C (0.3°F) or ±0.1% Rdg accuracy
- Connects directly to 3-wire Pt100 RTD sensors
- Powered by internal battery or external DC power supply
- Included setup and service software allows for fast maintenance and calibration via USB connection
- Wireless transmitter option sends readings to remote locations
- Allows for PC-based chart recording and data logging
- Low power operation and sleep mode for long battery life
- Display backlight changes from green to blue for low alarm and from green to red for high alarm
Contents
DTG-RTD100 thermometer assembly, Quick start guide, USB programming cable, Setup utility software disk, Analogue output cable, Lithium batteries.
Technical Specifications
Temperature Measuring Range
-51°C to +538°C
External Width
114.8mm
Product Range
DTG-RTD100 Series
External Height
115.1mm
External Depth
74.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate