Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDWT1305D-50
Order Code3870603
Product RangeDWT1305 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €11,685.000 |
Price for:Each
Minimum: 1
Multiple: 1
€11,685.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDWT1305D-50
Order Code3870603
Product RangeDWT1305 Series
Technical Datasheet
Calibration TypePressure
External Height-
External Width-
External Depth-
Accuracy± 0.1%
Weight48kg
Operating Temperature Min-
Operating Temperature Max-
Product RangeDWT1305 Series
Product Overview
DWT1305D-50 deadweight tester is a dual range, precision built hydraulic instrument for testing, setting, calibrating or repairing pressure measuring devices. Each instrument is self-contained and comes complete with tools and metal carrying case.
- Range from 15 to 5,000 psig
- Easy-to-use two-stage hydraulic pump
- Two interchangeable piston/cylinder assemblies
- Vernier screw adjustment for pressure settings
- Portable, rugged carrying case provided
Contents
Deadweight tester, Hydraulic pump, Weight set, Two piston/cylinder assemblies, Three wrenches, Spare O-rings, Piping and fittings, Rugged carrying case, Operator’s manual.
Technical Specifications
Calibration Type
Pressure
External Width
-
Accuracy
± 0.1%
Operating Temperature Min
-
Product Range
DWT1305 Series
External Height
-
External Depth
-
Weight
48kg
Operating Temperature Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate