Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoELCSOFT
Order Code3908354
Product RangeELC Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoELCSOFT
Order Code3908354
Product RangeELC Series
Technical Datasheet
No. of Inputs-
Current Rating-
No. of Outputs-
Kit Contents-
Supply Voltage Max-
Product RangeELC Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
No. of Inputs
-
No. of Outputs
-
Supply Voltage Max
-
SVHC
Boric acid (14-Jun-2023)
Current Rating
-
Kit Contents
-
Product Range
ELC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85234110
US ECCN:5A992
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979