Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoETF01230000
Order Code3868458
Product RangeETF012 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €172.520 |
Price for:Each
Minimum: 1
Multiple: 1
€172.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoETF01230000
Order Code3868458
Product RangeETF012 Series
Technical Datasheet
Humidity Range50% to 90% Relative Humidity
Accuracy-
Resolution (°C)-
External Height77mm
External Width60mm
External Depth43mm
Product RangeETF012 Series
Technical Specifications
Humidity Range
50% to 90% Relative Humidity
Resolution (°C)
-
External Width
60mm
Product Range
ETF012 Series
Accuracy
-
External Height
77mm
External Depth
43mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85162950
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17327