Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoEXPP-B-24-7.5M
Order Code3887222
Product RangeEXPP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €75.350 |
Price for:Each
Minimum: 1
Multiple: 1
€75.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoEXPP-B-24-7.5M
Order Code3887222
Product RangeEXPP Series
Technical Datasheet
Thermocouple Wire TypeB
Length - Imperial24.61ft
Length - Metric7.5m
No. of Max Strands x Strand SizeSolid
Wire Gauge24AWG
Conductor Area CSA-
Product RangeEXPP Series
SVHCBoric acid (14-Jun-2023)
Product Overview
- Extension grade polyvinyl insulated wire
- Type B thermocouple, ANSI colour code
- 24AWG wire
- 7.5M spool length
Technical Specifications
Thermocouple Wire Type
B
Length - Metric
7.5m
Wire Gauge
24AWG
Product Range
EXPP Series
Length - Imperial
24.61ft
No. of Max Strands x Strand Size
Solid
Conductor Area CSA
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149685