Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFCDH-750-240
Order Code3900904
Product RangeFCDH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,400.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,400.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFCDH-750-240
Order Code3900904
Product RangeFCDH Series
Technical Datasheet
Surface Heater TypeWraparound Drum Heater
Watt Density-
Power Consumption750W
Supply Voltage240V
Operating Temperature Min10°C
Operating Temperature Max71°C
Surface Heater Wire ConnectionStripped Lead
Product RangeFCDH Series
Technical Specifications
Surface Heater Type
Wraparound Drum Heater
Power Consumption
750W
Operating Temperature Min
10°C
Surface Heater Wire Connection
Stripped Lead
Watt Density
-
Supply Voltage
240V
Operating Temperature Max
71°C
Product Range
FCDH Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85168020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001