Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoFCLTX-110
Order Code3870671
Product RangeFCLTX-100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,907.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,907.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFCLTX-110
Order Code3870671
Product RangeFCLTX-100 Series
Technical Datasheet
Conductivity Range-
TDS Range Max-
Salinity Range Max10ppm
Temperature Measuring Range0°C to +45°C
External Height-
External Width-
External Depth-
Product RangeFCLTX-100 Series
Product Overview
FCLTX-110 is a free chlorine sensor with 4 to 20mA output, 0 to 10ppm. Designed for use in water treatment disinfection applications and for use with chlorine generators, pools, etc.
- Feature amperometric measurement technology
- 500V input to output isolation
- Simple field maintenance
Contents
Free chlorine sensor, Instruction sheet.
Technical Specifications
Conductivity Range
-
Salinity Range Max
10ppm
External Height
-
External Depth
-
TDS Range Max
-
Temperature Measuring Range
0°C to +45°C
External Width
-
Product Range
FCLTX-100 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.498951
