Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €51.060 |
Price for:Each
Minimum: 1
Multiple: 1
€51.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFHS-2
Order Code3900917
Technical Datasheet
Product Range-
Thermal Resistance1.2°C/W
Heat Sink MountingScrew
External Length139.7mm
External Height50.8mm
External Width120.65mm
Technical Specifications
Product Range
-
Heat Sink Mounting
Screw
External Height
50.8mm
Thermal Resistance
1.2°C/W
External Length
139.7mm
External Width
120.65mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.598741