Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFLC-W11
Order Code3867374
Product RangeFLC Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €178.430 |
Price for:Each
Minimum: 1
Multiple: 1
€178.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFLC-W11
Order Code3867374
Product RangeFLC Series
Technical Datasheet
Sensor TypeFlowmeter
Flow Rate Min0.5l/min
Flow Rate Max5l/min
Operating Pressure Min-
Operating Pressure Max325psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 5%
Accuracy5%
Media TypeWater
Process Connection Size1/2"
Process Connection TypeNPT Female
Pipe Size-
Sensor MountingIn-Line
Operating Temperature Min-
Operating Temperature Max93°C
Product RangeFLC Series
SVHCNo SVHC (17-Jan-2022)
Pressure Max325psi
Port Size12.7mm
Technical Specifications
Sensor Type
Flowmeter
Flow Rate Max
5l/min
Operating Pressure Max
325psi
Supply Voltage Max
-
Accuracy
5%
Process Connection Size
1/2"
Pipe Size
-
Operating Temperature Min
-
Product Range
FLC Series
Pressure Max
325psi
Flow Rate Min
0.5l/min
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 5%
Media Type
Water
Process Connection Type
NPT Female
Sensor Mounting
In-Line
Operating Temperature Max
93°C
SVHC
No SVHC (17-Jan-2022)
Port Size
12.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.13398