Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFLR1005
Order Code3867394
Product RangeFLR1000 Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €430.410 |
5+ | €421.800 |
10+ | €413.190 |
25+ | €404.590 |
50+ | €395.980 |
100+ | €387.370 |
Price for:Each
Minimum: 1
Multiple: 1
€430.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFLR1005
Order Code3867394
Product RangeFLR1000 Series
Technical Datasheet
Sensor TypeTurbine Flowmeter
Flow Rate Min0.4l/min
Flow Rate Max2l/min
Operating Pressure Min-
Operating Pressure Max40psi
Supply Voltage Min11.5VDC
Supply Voltage Max15VDC
Accuracy3%
Accuracy± 3%
Media TypeGases
Process Connection Size1/4"
Process Connection TypeAcetal Tube
Pipe Size-
Sensor Mounting-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFLR1000 Series
Port Size6.35mm
Pressure Max40psi
Supply Voltage DC Max15V
Supply Voltage DC Min11.5V
Technical Specifications
Sensor Type
Turbine Flowmeter
Flow Rate Max
2l/min
Operating Pressure Max
40psi
Supply Voltage Max
15VDC
Accuracy
± 3%
Process Connection Size
1/4"
Pipe Size
-
Operating Temperature Min
0°C
Product Range
FLR1000 Series
Port Size
6.35mm
Supply Voltage DC Max
15V
Flow Rate Min
0.4l/min
Operating Pressure Min
-
Supply Voltage Min
11.5VDC
Accuracy
3%
Media Type
Gases
Process Connection Type
Acetal Tube
Sensor Mounting
-
Operating Temperature Max
50°C
SVHC
No SVHC (17-Jan-2022)
Pressure Max
40psi
Supply Voltage DC Min
11.5V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29937