Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFLV-4617A
Order Code3871304
Product RangeFLV-4600 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3,100.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,100.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFLV-4617A
Order Code3871304
Product RangeFLV-4600 Series
Technical Datasheet
Flow Rate Min2cc/min
Flow Rate Max100cc/min
Supply Voltage Min12V
Supply Voltage Max30V
Accuracy2%
Product RangeFLV-4600 Series
SVHCNo SVHC (17-Jan-2022)
Pressure Max150psi
Port Size3.18mm
Supply Voltage DC Max30V
Supply Voltage DC Min12V
Technical Specifications
Flow Rate Min
2cc/min
Supply Voltage Min
12V
Accuracy
2%
SVHC
No SVHC (17-Jan-2022)
Port Size
3.18mm
Supply Voltage DC Min
12V
Flow Rate Max
100cc/min
Supply Voltage Max
30V
Product Range
FLV-4600 Series
Pressure Max
150psi
Supply Voltage DC Max
30V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.397063