Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFLV-4619A
Order Code3888780
Product RangeFLV-4600A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
3+ | €3,028.000 |
Price for:Each
Minimum: 3
Multiple: 3
€9,084.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFLV-4619A
Order Code3888780
Product RangeFLV-4600A Series
Technical Datasheet
Flow Rate Min0cc/min
Supply Voltage Max30V
Accuracy2%
Product RangeFLV-4600A Series
SVHCBoric acid (14-Jun-2023)
Pressure Max150psi
Port Size3.18mm
Supply Voltage DC Max30V
Supply Voltage DC Min12V
Technical Specifications
Flow Rate Min
0cc/min
Accuracy
2%
SVHC
Boric acid (14-Jun-2023)
Port Size
3.18mm
Supply Voltage DC Min
12V
Supply Voltage Max
30V
Product Range
FLV-4600A Series
Pressure Max
150psi
Supply Voltage DC Max
30V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84818059
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001