Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMX7109-P-EA
Order Code3906997
Product RangeFMX7100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €18.450 | 
Price for:Each
Minimum: 1
Multiple: 1
€18.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMX7109-P-EA
Order Code3906997
Product RangeFMX7100 Series
Technical Datasheet
Operating Pressure Max-
Operating Voltage-
Current Rating-
Flow Rate Max-
Gas Type-
Power Rating-
Size-
Product RangeFMX7100 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Operating Pressure Max
-
Current Rating
-
Gas Type
-
Size
-
SVHC
Boric acid (14-Jun-2023)
Operating Voltage
-
Flow Rate Max
-
Power Rating
-
Product Range
FMX7100 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84743900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.628679