Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMX7251
Order Code3906999
Product RangeFMX7200 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €411.170 | 
Price for:Each
Minimum: 1
Multiple: 1
€411.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMX7251
Order Code3906999
Product RangeFMX7200 Series
Technical Datasheet
Operating Pressure Max200psi
Operating Voltage-
Current Rating-
Flow Rate Max-
Gas Type-
Power Rating-
Size2" FNPT
Product RangeFMX7200 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Operating Pressure Max
200psi
Current Rating
-
Gas Type
-
Size
2" FNPT
SVHC
Boric acid (14-Jun-2023)
Operating Voltage
-
Flow Rate Max
-
Power Rating
-
Product Range
FMX7200 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84743900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.548846