Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFOBS-10
Order Code3907598
Product RangeFOB100 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,595.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,595.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFOBS-10
Order Code3907598
Product RangeFOB100 Series
Technical Datasheet
Thermometer Type-
Sensing Temperature Min-80°C
Sensing Temperature Max250°C
Product RangeFOB100 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Thermometer Type
-
Sensing Temperature Max
250°C
SVHC
Boric acid (14-Jun-2023)
Sensing Temperature Min
-80°C
Product Range
FOB100 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029937