Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFP-5201
Order Code3867449
Product RangeFP-5200 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €867.000 |
Price for:Each
Minimum: 1
Multiple: 1
€867.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFP-5201
Order Code3867449
Product RangeFP-5200 Series
Technical Datasheet
Flow Rate Min96CFM
Flow Rate Max1200CFM
Supply Voltage Min5V
Supply Voltage Max24V
Accuracy1%
Product RangeFP-5200 Series
SVHCNo SVHC (17-Jan-2022)
Pressure Max1500psi
Port Size304.8mm
Supply Voltage DC Max24V
Supply Voltage DC Min5V
Technical Specifications
Flow Rate Min
96CFM
Supply Voltage Min
5V
Accuracy
1%
SVHC
No SVHC (17-Jan-2022)
Port Size
304.8mm
Supply Voltage DC Min
5V
Flow Rate Max
1200CFM
Supply Voltage Max
24V
Product Range
FP-5200 Series
Pressure Max
1500psi
Supply Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.71849