Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFP-5301
Order Code3867450
Product RangeFP-5300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €533.870 |
Price for:Each
Minimum: 1
Multiple: 1
€533.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFP-5301
Order Code3867450
Product RangeFP-5300 Series
Technical Datasheet
Flow Rate Min590.5l/min
Flow Rate Max11806.7l/min
Supply Voltage Min-
Supply Voltage Max-
Accuracy1%
Product RangeFP-5300 Series
SVHCNo SVHC (17-Jan-2022)
Pressure Max180psi
Port Size203.2mm
Technical Specifications
Flow Rate Min
590.5l/min
Supply Voltage Min
-
Accuracy
1%
SVHC
No SVHC (17-Jan-2022)
Port Size
203.2mm
Flow Rate Max
11806.7l/min
Supply Voltage Max
-
Product Range
FP-5300 Series
Pressure Max
180psi
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33929