Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFP-5600
Order Code3867452
Product RangeFP-5600 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €536.510 |
Price for:Each
Minimum: 1
Multiple: 1
€536.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFP-5600
Order Code3867452
Product RangeFP-5600 Series
Technical Datasheet
Flow Rate Min509.7l/min
Flow Rate Max33980.22l/min
Supply Voltage Min3.3V
Supply Voltage Max24V
Accuracy1%
Product RangeFP-5600 Series
SVHCNo SVHC (17-Jan-2022)
Pressure Max180psi
Port Size101.6mm
Supply Voltage DC Max24V
Supply Voltage DC Min3.3V
Technical Specifications
Flow Rate Min
509.7l/min
Supply Voltage Min
3.3V
Accuracy
1%
SVHC
No SVHC (17-Jan-2022)
Port Size
101.6mm
Supply Voltage DC Min
3.3V
Flow Rate Max
33980.22l/min
Supply Voltage Max
24V
Product Range
FP-5600 Series
Pressure Max
180psi
Supply Voltage DC Max
24V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4359