Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFP6501-SS
Order Code3867455
Product RangeFP6500 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,098.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,098.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFP6501-SS
Order Code3867455
Product RangeFP6500 Series
Technical Datasheet
Flow Rate Min509.7l/min
Flow Rate Max50970l/min
Supply Voltage Min5V
Supply Voltage Max24V
Accuracy1.5%
Product RangeFP6500 Series
SVHCNo SVHC (17-Jan-2022)
Pressure Max200psi
Supply Voltage DC Max24V
Technical Specifications
Flow Rate Min
509.7l/min
Supply Voltage Min
5V
Accuracy
1.5%
SVHC
No SVHC (17-Jan-2022)
Supply Voltage DC Max
24V
Flow Rate Max
50970l/min
Supply Voltage Max
24V
Product Range
FP6500 Series
Pressure Max
200psi
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.9958