Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFPR134
Order Code3867461
Product RangeFPR100 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €266.530 |
Price for:Each
Minimum: 1
Multiple: 1
€266.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFPR134
Order Code3867461
Product RangeFPR100 Series
Technical Datasheet
Flow Rate Min15.14l/min
Flow Rate Max75.71l/min
Supply Voltage Min4.5V
Supply Voltage Max24V
Product RangeFPR100 Series
SVHCNo SVHC (17-Jan-2022)
Port Size12.7mm
Supply Voltage DC Max24V
Supply Voltage DC Min4.5V
Technical Specifications
Flow Rate Min
15.14l/min
Supply Voltage Min
4.5V
Product Range
FPR100 Series
Port Size
12.7mm
Supply Voltage DC Min
4.5V
Flow Rate Max
75.71l/min
Supply Voltage Max
24V
SVHC
No SVHC (17-Jan-2022)
Supply Voltage DC Max
24V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44906