Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFPUDM1101
Order Code3871427
Product RangeFPUDM1100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €798.050 |
Price for:Each
Minimum: 1
Multiple: 1
€798.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFPUDM1101
Order Code3871427
Product RangeFPUDM1100 Series
Technical Datasheet
Operating Pressure Max150psi
Operating Voltage-
Current Rating1.87A
Flow Rate Max0.25GPM (US)
Gas Type-
Power Rating40W
Size267 mm x 254 mm x 159 mm
Product RangeFPUDM1100 Series
Technical Specifications
Operating Pressure Max
150psi
Current Rating
1.87A
Gas Type
-
Size
267 mm x 254 mm x 159 mm
Operating Voltage
-
Flow Rate Max
0.25GPM (US)
Power Rating
40W
Product Range
FPUDM1100 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85162950
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.590351