Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFVLT101-SS
Order Code3871434
Product RangeFVLT100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €213.560 |
Price for:Each
Minimum: 1
Multiple: 1
€213.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFVLT101-SS
Order Code3871434
Product RangeFVLT100 Series
Technical Datasheet
Pneumatic Connection1/8 NPT
Operating Pressure Max75psi
Flow Rate2.4l/min
Pneumatic Connection MethodFemale Thread
Pneumatic Mounting Type-
Operating Pressure Min-
Operating Temperature Max65°C
Operating Temperature Min-
Product RangeFVLT100 Series
Technical Specifications
Pneumatic Connection
1/8 NPT
Flow Rate
2.4l/min
Pneumatic Mounting Type
-
Operating Temperature Max
65°C
Product Range
FVLT100 Series
Operating Pressure Max
75psi
Pneumatic Connection Method
Female Thread
Operating Pressure Min
-
Operating Temperature Min
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85162950
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089811