Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoGCW-848-150-240
Order Code3813521
Product RangeGCW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,476.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,476.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoGCW-848-150-240
Order Code3813521
Product RangeGCW Series
Technical Datasheet
Flexible Heater TypeRound Silicone Rubber
Watt Density-
Power Rating150W
Supply Voltage240VAC
Operating Temperature Min-1°C
Operating Temperature Max35°C
Product RangeGCW Series
Technical Specifications
Flexible Heater Type
Round Silicone Rubber
Power Rating
150W
Operating Temperature Min
-1°C
Product Range
GCW Series
Watt Density
-
Supply Voltage
240VAC
Operating Temperature Max
35°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate