Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoGP911-0.5-S
Order Code3871077
Product RangeGP911 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €907.870 |
Price for:Each
Minimum: 1
Multiple: 1
€907.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoGP911-0.5-S
Order Code3871077
Product RangeGP911 Series
Technical Datasheet
Transducer FunctionLinear Position
Power Rating-
Operating Temperature Min-10°C
Operating Temperature Max80°C
Output Impedance10kohm
LVDT TypeSpring Loaded
Transducer Output TypeVoltage
Dielectric Withstand Voltage-
Insulation Testing Voltage-
Insulation Resistance-
Product RangeGP911 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Transducer Function
Linear Position
Operating Temperature Min
-10°C
Output Impedance
10kohm
Transducer Output Type
Voltage
Insulation Testing Voltage
-
Product Range
GP911 Series
Power Rating
-
Operating Temperature Max
80°C
LVDT Type
Spring Loaded
Dielectric Withstand Voltage
-
Insulation Resistance
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069853