Quantity | Price (ex VAT) |
---|---|
1+ | €290.570 |
Product Information
Product Overview
Precision liquid-in-glass thermometer. Individually serialized and includes a Statement of Accuracy indicating accuracy traceable to NIST. Accurate to the requirements of ANSI/SAMA Z236.1- 1983, ASTM, NIST, DAkkS and/or equivalent standards. Each item is tested and calibrated in our exclusive triple accredited/registered ISO/IEC 17025:2005, A2LA accredited laboratory against equipment whose calibration is traceable to NIST. Ideal for use in chemical laboratories, universities, scientific institutions, food and beverage processing, petrochemical laboratories, pharmaceutical industry, medical industry, manufacturers, dairies, breweries and distilleries. Individually packaged in safety packaging to prevent breakage.
- Partial immersion thermometer
- White back type
- Temperature range of -1/101°C
- 610mm (24") length
- 76mm (3") immersion
Technical Specifications
-1°C to +101°C
-
GT-60000 Series
610mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate