Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €331.970 |
Product Information
Product Overview
GW-001 series is a long range wireless IIoT gateway standard with cloud connectivity. It is designed for long range performance and ease of use. This aggregate data from all connected sensors and transmit it to the Omega Link cloud where it can be securely accessed from user PC, tablet or phone. The wireless gateways utilize sub GHz frequency hopping spread spectrum (FHSS) technology to ensure robust, long range communications to Omega Link smart sensors. This high performance wireless gateway seamlessly connects to up to 256 long range Omega Link smart sensor devices. Ethernet connectivity ensures fast, easy connection to the Omega Link cloud. Local access is also available through the built-in web server.
- Free Omega Link standard cloud service accessible from any connected device
- Easy one-button pairing with smart sensor
- Transmits up to 3.2Km²
- AES-256 encrypted wireless link keeps user data secure
- Wireless gateways can connect up to 256 smart sensors per unit
- Dimension is 170mm L x 100mm W x 42mm H
- Operating temperature range from -200°C to 650°C, non-condensing
- IP40 rating
- DC 12V at 2A AC adapter, 2x ports RJ45 and 2x USB 2.0 USB interface
Technical Specifications
2Ports
-
Surface / Wall
3 Port
RJ45 x 2, RS-232/RS-485 x 1, USB x 2
GW-001 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate