Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHANI-C-2.0S-M-MA.
Order Code3787959
Product RangeHANI Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €857.760 |
Price for:Each
Minimum: 1
Multiple: 1
€857.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHANI-C-2.0S-M-MA.
Order Code3787959
Product RangeHANI Series
Technical Datasheet
Analogue Outputs4mA to 20mA
Process Temperature Range0°C to 100°C
Pipe Diameter2"
Pipe TypeSanitary
Accuracy with Fluid±0.5°C
Input Voltage8VDC to 28VDC
Product RangeHANI Series
Technical Specifications
Analogue Outputs
4mA to 20mA
Pipe Diameter
2"
Accuracy with Fluid
±0.5°C
Product Range
HANI Series
Process Temperature Range
0°C to 100°C
Pipe Type
Sanitary
Input Voltage
8VDC to 28VDC
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16511