Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €343.470 |
Price for:Each
Minimum: 1
Multiple: 1
€343.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHEATER-0006
Order Code3859351
Technical Datasheet
HVAC Type-
Operating Voltage-
Switching Capacity-
Operation Type-
External Depth-
External Height-
External Width-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Technical Specifications
HVAC Type
-
Switching Capacity
-
External Depth
-
External Width
-
Operating Temperature Max
-
Operating Voltage
-
Operation Type
-
External Height
-
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001