Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €530.150 |
Price for:Each
Minimum: 1
Multiple: 1
€530.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHH309A
Order Code3805959
Technical Datasheet
Data Logger TypeThermocouple
No. of Channels / Inputs4 Channel
Sensor / Measurement TypeTemperature
Maximum Samples16K Samples
Data InterfaceUSB, RS232
Display TypeLCD
Product Range-
Product Overview
HH309A is a small 4-input thermometer plus a powerful data logger. The unit can store up to 16,000 records per channel at programmed intervals. The REC button is used to start and stop recording. You can store as many data sets as you want until memory is full. The unit comes with Windows-based software (Windows 98, NT, XP, ME, Vista) for the display and saving of data.
- Temperature range from -200 to 1370°C (-328 to 2498°F)
- Displays 4 channels simultaneously or 2 channels with delta
- USB and RS232 interface with windows software
- Real-time clock
- Auto power-off
- HOLD and min/max function
- Resolution of 0.1°C/0.1°F
- Low battery indication
- Dimension is 184 H x 64 W x 30 mm D (7.25 x 2.5 x 1.2")
Contents
Data logger thermometer, 4 beaded wire Type K thermocouples (1 per input), USB and RS232 interface cables, Software, Carry case, Battery, Instruction manual.
Technical Specifications
Data Logger Type
Thermocouple
Sensor / Measurement Type
Temperature
Data Interface
USB, RS232
Product Range
-
No. of Channels / Inputs
4 Channel
Maximum Samples
16K Samples
Display Type
LCD
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84714900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.01786