Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €558.200 | 
Price for:Each
Minimum: 1
Multiple: 1
€558.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHH376
Order Code3794671
Technical Datasheet
Data Logger TypeThermocouple
No. of Channels / Inputs1 Channel
Sensor / Measurement TypeTemperature
Maximum Samples16K Samples
Display TypeLCD
Product Range-
Product Overview
HH376 is a high accuracy RTD thermometer plus a powerful data logger. The unit can store up to 16,000 records at programmed intervals. Windows® based software and USB interface cable are included to allow real time or recorded data to be read by a PC through the USB or RS232 port (RS232 cable is optional). HH376 is supplied with a precision 4-wire RTD probe with automatic locked push-pull connector for easy connection.
- Precision RTD handheld data logger thermometer
 - High accuracy with 0.01⁰C/F resolution
 - Large backlit dual LCD display
 - MAX/MIN/HOLD function
 - Auto power-off
 - Low battery indication
 - User offset adjustable
 
Contents
Precision RTD handheld data logger thermometer, RTD probe, USB cable, Windows software, Carrying case, 9V battery, Operator’s manual.
Technical Specifications
Data Logger Type
Thermocouple
Sensor / Measurement Type
Temperature
Display Type
LCD
No. of Channels / Inputs
1 Channel
Maximum Samples
16K Samples
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate